JCC25DRSI

Heilind Number:SULJCC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSI

Detailed Description

The JCC25DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 50-position design allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated contact surfaces and loop bellow contact type guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance and durability. Perfect for use in aerospace, defense, and other high-reliability industries, the JCC25DRSI is a top-of-the-line connectivity solution.