JCC25DRSN

Heilind Number:SULJCC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSN

Detailed Description

The JCC25DRSN is a high-performance female connector specifically designed for board-to-board PCB applications. Featuring two rows of 50 gold-plated Beryllium Copper contacts with a loop bellow contact type, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for high-power and high-speed data transmission. The connector, with a straight orientation and no mounting requirement, offers easy installation onto PCBs through thru-hole termination. Its operating temperature range of -65 to 150°C makes it ideal for use in harsh environments. The matte tin termination plating enhances durability and longevity. Measuring 15.49mm in height and 9.4mm in width, the JCC25DRSN is a compact yet robust solution for demanding electronic systems.