JCC25DRSS-S288

Heilind Number:SULJCC25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSS-S288

Detailed Description

Introducing SKU JCC25DRSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Built with PA9T and Beryllium Copper materials, this female connector boasts a robust construction ideal for industrial applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 50 positions on a 2.54mm pitch, it offers ample connectivity options. The gold-plated Beryllium Copper contacts, terminated via a card extender method, guarantee low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suited for harsh conditions. The straddle orientation and side-hole mount type facilitate easy installation on PCBs. Measuring .61" in height and 9.4mm in width, with a tail length of .175", it provides a compact yet efficient solution. The matte tin termination plating ensures excellent solderability. Whether for aerospace, defense, or telecommunications, this connector, part of our hi-rel product line, meets the most stringent quality standards, making it a reliable choice for mission-critical systems.