JCC25DRSS

Heilind Number:SULJCC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRSS

Detailed Description

Introducing the JCC25DRSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions each, this connector ensures reliable connectivity in complex circuitry. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity, with a voltage rating of 700 VAC and amperage of 3A. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission. Its side hole mount and thru-hole termination method make installation easy, while the straight orientation and loop bellow contact type enhance signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm (.19 in), it provides a compact yet robust solution for your PCB connectivity needs. Trust the JCC25DRSS for high-reliability performance in aerospace, defense, and industrial applications.