JCC25DRST

Heilind Number:SULJCC25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRST

Detailed Description

Introducing the JCC25DRST, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector, featuring two rows of 50 positions, boasts a sturdy threaded mount type and through-hole termination method for secure attachment to circuit boards. Crafted with precision, it incorporates PA9T and beryllium copper materials, ensuring durability and optimal conductivity. The contact material is plated with gold, guaranteeing excellent signal transmission, while the loop bellow contact type further enhances reliability. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of high-power applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets stringent performance requirements. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Its matte tin termination plating ensures compatibility with various soldering processes. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the JCC25DRST guarantees robust and efficient connectivity, making it a reliable choice for demanding environments.