JCC25DRTI-S13

Heilind Number:SULJCC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRTI-S13

Detailed Description

JCC25DRTI-S13 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, it features two rows of 50 female contacts made of PA9T and high-quality beryllium copper, ensuring reliable conductivity. The contact plating of gold and termination plating of matte tin offer exceptional corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide secure installation, while the card extender termination method and full bellow contact type guarantee robust connections. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet sturdy solution for demanding electronic systems. Trust in the JCC25DRTIS13 for dependable performance in aerospace, defense, and other hi-rel applications.