JCC25DRTI-S93

Heilind Number:SULJCC25DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRTI-S93

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC25DRTI-S93, features a durable threaded mount and thru hole termination method, ensuring secure and reliable connections. With a pitch of 2.54 mm (.1 in) and a contact type of Full Bellow, it offers precise and efficient performance. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is suitable for high-power applications. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. With two rows and 50 positions, it provides ample connectivity options. Its compact design, with a connector height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained environments. The matte tin termination plating ensures compatibility with a wide range of systems. Meeting stringent quality standards, this connector is perfect for board-to-board or card edge connections in various electronic devices. Its wide operating temperature range of -65 to 150 °C makes it suitable for diverse environments. Whether in aerospace, telecommunications, or industrial applications, the JCC25DRTI-S93 guarantees optimal performance and durability.