JCC25DRTI

Heilind Number:SULJCC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRTI

Detailed Description

The JCC25DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts with a pitch of 2.54mm, this connector is ideal for high-density circuitry. The contacts are made of durable Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The termination method is through-hole with a threaded mount type, providing secure and stable connection. The connector is designed for straight orientation with a connector height of 10.95mm and width of 8.38mm, making it suitable for compact designs. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The Matte Tin termination plating ensures compatibility with RoHS regulations. Overall, the JCC25DRTI is a high-quality and reliable solution for your PCB connectivity needs.