JCC25DRTN

Heilind Number:SULJCC25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRTN

Detailed Description

The JCC25DRTN is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows of 50 positions each with a pitch of 2.54mm (.1 in), this connector ensures reliable connectivity in compact spaces. Its contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. The full bellow contact type and straight orientation make for easy and secure mating. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its termination method is through-hole with matte tin plating, ensuring strong and lasting solder connections. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a compact yet robust solution for your connectivity needs. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the JCC25DRTN is a dependable choice for high-reliability applications.