JCC25DRTS-S13

Heilind Number:SULJCC25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRTS-S13

Detailed Description

The JCC25DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows with a total of 50 positions, making it ideal for complex circuitry. The female gender and side hole mount type ensure secure and stable connections. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and reliability, even in harsh environments. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 150°C, it meets the needs of various industries. The termination method, card extender, and full bellow contact type guarantee efficient signal transmission. The connector's compact design, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), allows for space-saving installation on PCBs. With matte tin termination plating, it ensures long-lasting performance. Classified under hi-rel connectors, the JCC25DRTSS13 is the perfect choice for aerospace, military, and other mission-critical applications.