JCC25DRTS-S734

Heilind Number:SULJCC25DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTS-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC25DRTS-S734

Detailed Description

PA9T & BERYLLIUM COPPER ., amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Side Hole, termination_method: Thru Hole, contact_material: Beryllium Copper, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Full Bellow, orientation: Straight, number_of_positions: 50, tail_length: .2 in, 5.08 mm, operating_temperature_range: -65 - 150 °C, connector_height: 10.95 mm, .431 in, connector_width: 8.38 mm, .33 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: JCC25DRTSS734. This high-quality connector is designed for optimal performance in electronic applications, featuring a female gender with 2 rows for secure connectivity. The beryllium copper contact material with gold plating ensures reliable conductivity, even in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets industry standards for power transmission. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees stability on the PCB. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse industrial settings. Its compact size, with a connector height of 10.95 mm and width of 8.38 mm, accommodates space-saving designs without compromising performance. The matte tin termination plating offers corrosion resistance, extending the connector's lifespan. With 50 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB layout. Whether used in board-to-board or card edge connections, this connector, designated as JCC25DRTSS734, is a dependable solution for your connectivity needs.