JCC25DRTS

Heilind Number:SULJCC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRTS

Detailed Description

Introducing the JCC25DRTS, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features a durable construction, with contacts made of PA9T and Beryllium Copper for reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two-row design and straight orientation make it easy to install, while the side hole mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent corrosion resistance, while the matte tin termination plating enhances durability. With 50 positions and a pitch of 2.54mm, this connector is perfect for high-density applications. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Trust the JCC25DRTS for your connectivity needs in aerospace, defense, and industrial applications.