JCC25DRXI

Heilind Number:SULJCC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRXI

Detailed Description

The SKU JCC25DRXI represents a high-performance board-to-board connector specifically designed for demanding applications. With an operating temperature range of -65 to 150°C, this connector ensures reliable performance even in extreme environmental conditions. Featuring two rows of 50 female contacts with a pitch of 2.54mm, it offers secure and efficient connectivity. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector is mounted via threaded holes and terminated through holes, providing stability and ease of installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets strict industry standards for electrical performance. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures solderability and RoHS compliance. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for use in aerospace, defense, and other high-reliability systems.