JCC25DRXN

Heilind Number:SULJCC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRXN

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC25DRXN, is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures reliable power transmission. Featuring two rows of 50 positions on a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type and gold plating guarantee low contact resistance and durability. Suitable for use in harsh environments, it has an operating temperature range of -65 to 150°C. The straight orientation and no mounting requirement make installation easy. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. Termination through-hole with matte tin plating ensures secure PCB mounting. Ideal for board-to-board and card edge connections, this connector is a dependable choice for your electronics projects.