JCC25DRYH

Heilind Number:SULJCC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRYH

Detailed Description

The JCC25DRYH is a high-performance connector designed for demanding applications in electronic systems. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 50 positions, offer ample connectivity options. The Thru Hole mount type and Full Bellow contact design provide secure and stable connections. Gold-plated contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. At a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient on PCBs. Trust the JCC25DRYH for high-reliability connections in your critical electronic systems.