JCC25DRYN-S13

Heilind Number:SULJCC25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRYN-S13

Detailed Description

JCC25DRYN-S13 features a robust construction utilizing PA9T and Beryllium Copper materials, ensuring optimal performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is designed for high-power applications. Its two rows of 50 positions with a pitch of 2.54mm offer ample connectivity options. The Full Bellow contact type with Gold plating guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for a wide range of industrial settings. Its straddle orientation and card extender termination method make it easy to integrate into PCB assemblies. With Matte Tin termination plating, it meets industry standards for durability and performance. Perfect for board-to-board and card edge connections, the JCC25DRYN-S13 is a versatile and dependable solution for your connectivity needs.