JCC25DRYN-S93

Heilind Number:SULJCC25DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRYN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC25DRYN-S93

Detailed Description

The JCC25DRYN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 50 positions offer ample connectivity options, while the Full Bellow contact type and gold-plated Beryllium Copper contacts ensure excellent signal integrity. With a pitch of 2.54mm (.1 in) and termination through-hole method, it allows for easy and secure PCB mounting. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained applications. The Matte Tin termination plating offers corrosion resistance and longevity. Overall, the JCC25DRYN-S93 is a top choice for high-reliability connectivity solutions in aerospace, defense, and other industries.