JCC25DRYN

Heilind Number:SULJCC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DRYN

Detailed Description

The JCC25DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust and reliable connectivity. With a current rating of 3A and voltage handling capability of 700VAC, this connector is suitable for power and signal transmission. The two rows of 50 positions offer ample connectivity options, while the Thru Hole termination method guarantees secure attachment to the PCB. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The straight orientation and full bellow contact type further enhance its versatility. With Matte Tin termination plating, it complies with RoHS regulations. The JCC25DRYN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.