| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DSXH |
JCC25DSXH
| Heilind Number: | SULJCC25DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DSXH |
| ECAD Model: |
Specifications
Detailed Description
The JCC25DSXH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures superior conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers reliable power transmission. Its straight orientation, thru-hole termination, and 1-row design make it easy to integrate into circuit boards. With 25 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability. Ideal for hi-rel applications, it guarantees performance and longevity. Trust the JCC25DSXH for secure and efficient board-to-board connections.

