JCC25DSXI

Heilind Number:SULJCC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DSXI

Detailed Description

The JCC25DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The Full Bellow contact type and gold plating guarantee low contact resistance and excellent signal integrity. Its straight orientation, threaded mount type, and thru-hole termination make installation easy and secure. With 25 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures long-term reliability. Perfect for high-reliability systems, the JCC25DSXI is a crucial component in mission-critical electronic devices.