JCC25DSXN

Heilind Number:SULJCC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULJCC25DSXN

Detailed Description

The JCC25DSXN is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a female gender with one row of 25 positions, this connector ensures seamless connectivity on PCBs. With a contact material of beryllium copper and gold contact plating, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage of 700VAC. The termination method is through-hole, and the contact type is full bellow, providing stable and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, offers space-saving benefits. Ideal for aerospace, defense, and other high-reliability applications, the JCC25DSXN is a crucial component for ensuring optimal performance in electronic systems.