JCC25DSXS

Heilind Number:SULJCC25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DSXS
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DSXS

Detailed Description

Introducing SKU JCC25DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a single row design with 25 positions and a pitch of 2.54mm, it offers efficient connectivity in compact spaces. The side hole mount type and thru-hole termination method guarantee secure installation. With gold-plated Beryllium Copper contacts and matte tin termination plating, it ensures excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, full bellow contact type, and 4.06mm tail length provide versatility in various PCB assembly setups. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet robust. Trusted for its quality and performance, this connector is a vital component in aerospace, defense, and industrial electronics. Elevate your connectivity solutions with the JCC25DSXS.