| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DTAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJCC25DTAD-S189 |
JCC25DTAD-S189
| Heilind Number: | SULJCC25DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC25DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a female gender, it offers seamless connectivity in tight spaces. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. Meeting pitch, amperage, and number of positions requirements, this connector is ideal for complex electronic systems that demand precision and quality. Upgrade your connectivity solutions with the JCC25DTAD-S189.

