JCC25DTAD

Heilind Number:SULJCC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTAD

Detailed Description

The JCC25DTAD is a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity in high-voltage environments, with a rating of 700 VAC. With a pitch of 2.54mm and two rows of contacts, it provides secure and efficient board-to-board or card edge connections. The termination method is through-hole, ensuring robust attachment to the PCB. Gold contact plating guarantees excellent signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh industrial or aerospace environments. Its right-angle orientation and 15.49mm height allow for space-saving installation. With 50 positions and a current rating of 3A, the JCC25DTAD is ideal for high-density applications where reliability is paramount.