| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DTAN |
JCC25DTAN
| Heilind Number: | SULJCC25DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC25DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 50 female contacts, allowing for secure and reliable connections. The contact material, beryllium copper, combined with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and no-mounting design offer flexibility in installation. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the JCC25DTAN for your high-reliability connectivity needs.

