JCC25DTAT

Heilind Number:SULJCC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTAT

Detailed Description

The JCC25DTAT connector is a high-performance component designed for demanding applications that require secure and reliable board-to-board or card edge connections. Featuring a durable construction with PA9T and Beryllium Copper materials, this female connector ensures longevity and stability in operation. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee a secure and stable connection. Gold contact plating and loop bellow contact type provide excellent conductivity and signal integrity. This right-angle connector has two rows, each with 50 positions, and a pitch of 2.54mm (.1 in), allowing for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds to its durability. With a compact size (15.49mm connector height, 9.4mm connector width), it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the JCC25DTAT connector ensures optimal performance and reliability.