JCC25DTBI-S189

Heilind Number:SULJCC25DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DTBI-S189

Detailed Description

The JCC25DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions, this connector offers secure and reliable connectivity. Its female gender and right-angle orientation make it suitable for various electronic devices. Constructed with PA9T and Beryllium Copper materials, it ensures durability and excellent conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its threaded mount type and thru-hole termination method provide easy and secure installation. The loop bellow contact type ensures stable connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Overall, the JCC25DTBI-S189 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.