JCC25DTBI

Heilind Number:SULJCC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTBI

Detailed Description

Introducing the JCC25DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure and stable attachment to PCBs. Featuring two rows of 50 loop bellow contacts with gold plating, it guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. For enhanced durability, the termination plating is done with matte tin. Trust in the JCC25DTBI for your high-reliability connectivity needs.