JCC25DTBS

Heilind Number:SULJCC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTBS

Detailed Description

Our JCC25DTBS connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and side-hole mount type offer versatile installation options. The gold-plated Beryllium Copper contacts with a loop bellow design guarantee low contact resistance and superior signal integrity. With 50 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating adds further corrosion resistance, making it a reliable choice for various industries. Explore the potential of our JCC25DTBS connector for your next project.