JCC25DTKD-S288

Heilind Number:SULJCC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DTKD-S288

Detailed Description

The JCC25DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. The female gender and two rows with a clearance hole mount type make it easy to install. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity. Its loop bellow contact type and straddle orientation offer secure connections. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving installation. The termination method, card extender, and matte tin plating further enhance its durability. Ideal for use in aerospace, defense, and industrial applications, the JCC25DTKD-S288 is a dependable choice for your connectivity needs.