JCC25DTKD

Heilind Number:SULJCC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTKD

Detailed Description

Introducing the JCC25DTKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction of PA9T and Beryllium Copper, it ensures reliable connectivity in demanding environments. With a female gender and two rows, it offers versatility in circuit board layouts. The clearance hole mount type and thru-hole termination method guarantee secure installation. Its contact material of Beryllium Copper with gold plating ensures optimal conductivity, rated for 3A at 700VAC. The loop bellow contact type and straight orientation, along with 50 positions, make it ideal for complex connections. With a tail length of 4.83mm and compact dimensions of .61in x 9.4mm, it fits seamlessly in tight spaces. Operating in a wide temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Trust the JCC25DTKD for efficient and durable board-to-board connections in your electronic devices.