JCC25DTKH

Heilind Number:SULJCC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTKH

Detailed Description

The JCC25DTKH is a high-performance female connector designed for board-to-board PCB applications. Featuring a rugged construction of PA9T and Beryllium Copper, it ensures durability even in demanding environments. With 50 positions arranged in two rows with a pitch of 2.54mm, it offers reliable connectivity. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. The Matte Tin termination plating ensures secure soldering. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether in industrial machinery or consumer electronics, the JCC25DTKH guarantees high performance and longevity.