JCC25DTKN

Heilind Number:SULJCC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTKN

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC25DTKN, boasts a rugged design perfect for high-reliability applications. Featuring a female gender and 50 positions distributed across 2 rows with a 2.54mm pitch, it ensures secure connectivity. The contact material, Beryllium Copper with gold plating, guarantees optimal conductivity and durability. With a 700 VAC voltage rating and an operating temperature range of -65 to 150°C, it's suitable for harsh environments. The termination method is thru-hole, and the termination plating is matte tin, ensuring easy and reliable installation. This connector, with a straight orientation and a compact size (15.49mm connector height and 9.4mm connector width), offers versatility in PCB assembly. Its loop bellow contact type and no-mounting mount type further enhance its functionality. At 3A amperage and with a tail length of 4.83mm, it's efficient and space-saving. This connector is a crucial component in electronic systems requiring robust and high-performance connectivity.