JCC25DTKT

Heilind Number:SULJCC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTKT

Detailed Description

Introducing the JCC25DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Its 50 positions across 2 rows, with a pitch of 2.54mm, allow for efficient connectivity. The contact material, Beryllium Copper, plated with gold for enhanced conductivity, ensures optimal performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation, loop bellow contact type, and .19-inch tail length provide versatility in usage. The matte tin termination plating adds further protection against corrosion. Ideal for high-reliability applications, the JCC25DTKT sets a new standard in connectivity.