JCC25DTMD-S189

Heilind Number:SULJCC25DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DTMD-S189

Detailed Description

Introducing the JCC25DTMD-S189, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 50 positions, this connector boasts a contact material of Beryllium Copper with gold plating, ensuring optimal conductivity and durability. The contact type, Loop Bellow, offers reliable connection even in demanding environments. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of industrial uses. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances solderability. Whether in aerospace, telecommunications, or other hi-rel industries, the JCC25DTMDS189 ensures secure and consistent connectivity.