JCC25DTMD

Heilind Number:SULJCC25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTMD

Detailed Description

Introducing the JCC25DTMD, a high-performance female connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 3 A and a voltage tolerance of 700 VAC, it meets the needs of power-intensive systems. The two rows of contacts, terminated through clearance holes, provide secure and stable connections on PCBs. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in board-to-board or card edge connections. With 50 positions and a tail length of 6.35 mm, it accommodates multiple signals efficiently. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution. The JCC25DTMD is a top choice for applications that demand high reliability and performance in critical systems.