JCC25DTMH

Heilind Number:SULJCC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTMH

Detailed Description

The JCC25DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector has a gender of female, with two rows and 50 positions, offering ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contact material is gold-plated Beryllium Copper, ensuring low contact resistance and high durability. With a pitch of 2.54mm and a tail length of 6.35mm, it provides precise and secure connections. Operating temperature range of -65°C to 150°C makes it suitable for a wide range of environments. The connector is RoHS compliant and has matte tin termination plating. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. The JCC25DTMH is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.