JCC25DTMI

Heilind Number:SULJCC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTMI

Detailed Description

JCC25DTMI - This high-performance connector features a robust construction with PA9T and beryllium copper materials, ensuring durability and reliability in demanding environments. Designed for female gender, it offers two rows of contacts with threaded mounting and through-hole termination for secure attachment. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation make it versatile for various PCB connections. Featuring 50 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. This connector, with a compact size of .61 in (15.49mm) height and 9.4mm (.37 in) width, is ideal for space-constrained designs. The termination plating is matte tin, enhancing solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, it is a vital component for electronic assemblies. Not designated for hi-rel applications, it bears the acronym JCC25DTMI, representing its unique specifications.