JCC25DTMS

Heilind Number:SULJCC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTMS

Detailed Description

Introducing the JCC25DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a contact rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The 2-row design with 50 positions allows for versatile connectivity options. Its side-hole mount and thru-hole termination method offer easy and secure installation. The gold-plated Beryllium Copper contacts ensure superior conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the JCC25DTMS for efficient and dependable board-to-board connections in your electronic designs.