JCC25DTMT

Heilind Number:SULJCC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DTMT

Detailed Description

Introducing our SKU JCC25DTMT, a high-performance female connector designed for demanding applications. With a compact form factor, this connector features two rows of contacts made from PA9T & Beryllium Copper, ensuring robust conductivity. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Each contact is plated with gold, offering excellent corrosion resistance and conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation facilitate seamless connections in tight spaces. With 50 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 150 °C make it reliable in harsh environments. Measuring at a height of 15.49 mm and width of 9.4 mm, it is space-efficient on PCBs. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various industrial and electronic applications. Rest assured, the JCC25DTMT connector is engineered for durability and performance, meeting the highest quality standards.