JCC26DETH

Heilind Number:SULJCC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DETH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DETH

Detailed Description

Introducing the JCC26DETH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and 52 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The straight orientation and clearance hole mount type make installation easy, and the connector's compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width further enhance its versatility. Trust the JCC26DETH for seamless board-to-board connections in your electronic designs.