JCC26DETI

Heilind Number:SULJCC26DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DETI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DETI

Detailed Description

Introducing SKU JCC26DETI, a high-performance female board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and two rows of 52 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on your PCB. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. Its cantilever contact type and straight orientation make it easy to mate with corresponding connectors. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of SKU JCC26DETI for your crucial electronic systems.