| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC26DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC26DETN |
JCC26DETN
| Heilind Number: | SULJCC26DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC26DETN |
| ECAD Model: |
Specifications
Detailed Description
The JCC26DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 52 positions in a compact, 2-row configuration, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for through-hole mounting, the connector offers easy and secure installation. With an operating temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and cantilever contact type further enhance its versatility. Meeting stringent quality standards, the JCC26DETN is a dependable choice for critical electronic connections.

