JCC26DEYI

Heilind Number:SULJCC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DEYI

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCC26DEYI, ensures high-performance connectivity in demanding environments. Featuring a female gender, it offers two rows of 52 cantilever contacts, each plated with gold for optimal signal transmission. The termination method is through-hole, with a threaded mount type for secure installation. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 150°C, it guarantees reliability even in extreme conditions. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving integration on PCBs. Its matte tin termination plating ensures durability and longevity. A vital component in high-speed data transmission systems, this connector meets the stringent requirements of hi-rel industries. Trust the JCC26DEYI for seamless board-to-board connections that deliver uncompromised performance.