JCC26DEYN

Heilind Number:SULJCC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DEYN

Detailed Description

Introducing the JCC26DEYN, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and 52 positions across two rows, this connector offers reliable connectivity in PCB setups. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its cantilever contact type and straight orientation simplify installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a termination method of thru hole and termination plating of Matte Tin, it ensures secure and stable connections. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether in hi-rel or standard environments, the JCC26DEYN excels in performance and durability, making it a reliable choice for your connectivity needs.