JCC26DRAH

Heilind Number:SULJCC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRAH

Detailed Description

Introducing the JCC26DRAH, a high-performance female PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a right-angle orientation and clearance hole mount type, it offers easy installation onto circuit boards. With two rows and 52 positions, it provides ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its full bellow contact type and .1" pitch ensure secure and stable connections. The matte tin termination plating adds another layer of protection against corrosion. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JCC26DRAH for high-reliability board-to-board and card edge connections in your designs.