JCC26DRAI-S734

Heilind Number:SULJCC26DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRAI-S734

Detailed Description

This high-performance board-to-board PCB connector, with SKU JCC26DRAI-S734, is designed for demanding applications requiring reliable power and signal transmission. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, it ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance standards. The connector, with two rows and 52 positions, offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Ideal for aerospace, defense, and industrial applications, it is a dependable solution for your connectivity needs.