JCC26DRAI

Heilind Number:SULJCC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRAI

Detailed Description

This PA9T & Beryllium Copper female connector, JCC26DRAI, is designed for high-performance board-to-board and card edge connectivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows with a total of 52 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method is through-hole with a threaded mount type, guaranteeing secure installation. The contacts, made of beryllium copper and plated with gold, ensure excellent conductivity and durability. Operating smoothly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained environments. The termination plating of matte tin further enhances its reliability. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the JCC26DRAI connector delivers high-speed, high-reliability performance.