JCC26DRAN-S93

Heilind Number:SULJCC26DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRAN-S93

Detailed Description

Introducing the JCC26DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. Featuring a compact design with two rows and 52 positions, it offers excellent connectivity in confined spaces. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and corrosion resistance. Its Full Bellow contact type and right-angle orientation make for easy and secure mating. With a termination method of thru-hole and termination plating in matte tin, it ensures robust and durable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCC26DRAN-S93 for high-reliability performance in your PCB assemblies.