JCC26DRAN

Heilind Number:SULJCC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRAN

Detailed Description

The JCC26DRAN is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial systems. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. The female connector with two rows and a right-angle orientation offers efficient PCB mating. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability, rated for up to 3A and 700VAC. The full bellow contact type and matte tin termination provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for demanding conditions. With 52 positions and a 2.54mm pitch, it allows for high-density board-to-board interconnections. Compact yet robust, the JCC26DRAN is a dependable solution for your interconnect needs in mission-critical systems.